| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem RNF-3000-4.5/1.5-6-SP |
| Color: | Blue |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 80 °C |
| Operating Temperature Range: | -55 - 135 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .059 in, 1.5 mm |
| Expanded Diameter: | .177 in, 4.5 mm |
| Part Aliases: | D275394001 |
| SKU: | RYCRNF-3000-4.5/1.5-6-SP |
RNF-3000-4.5/1.5-6-SP
| Heilind Number: | RYCRNF-3000-4.5/1.5-6-SP |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | RNF-3000-4.5/1.5-6-SP |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and longevity of your wiring with our RNF-3000-4.5/1.5-6-SP Heat Shrink Tubing. Crafted from irradiated modified polyolefin in a striking blue hue, this tubing offers a 3:1 shrink ratio, efficiently conforming to your cables for optimal protection. With a shrink temperature of 80°C and an operating temperature range of -55 to 135°C, it ensures reliability in various conditions. The thin .059" (1.5mm) recovered diameter expands to a sturdy 4.5mm (.177") for a secure fit. Ideal for abrasion protection in wire and cable management, this tubing is a must-have for maintaining the integrity of your electrical systems.

