RNF-3000-6/2-4-SP

Heilind Number:RYCRNF-3000-6/2-4-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:RNF-3000-6/2-4-SP
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

RNF-3000-6/2-4-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem RNF-3000-6/2-4-SP
Color:Yellow
Material:Irradiated Modified Polyolefin
Shrink Ratio:3:1
Shrink Temperature:80 °C
Operating Temperature Range:-55 - 135 °C
Product:Heat Shrink Tubing
Recovered Diameter:.079 in, 2 mm
Expanded Diameter:.236 in, 6 mm
Part Aliases:5677714002
SKU:RYCRNF-3000-6/2-4-SP

Detailed Description

Enhance wire and cable management with our RNF-3000-6/2-4-SP heat shrink tubing. This durable yellow tubing, made of irradiated modified polyolefin, boasts a 3:1 shrink ratio, ensuring a snug fit. With a shrink temperature of 80°C and an operating temperature range of -55 to 135°C, it offers reliable protection in various environments. The tubing recovers to a diameter of .079 inches (2mm) and expands to 6mm (.236 inches) when heated, making it versatile for different applications. RoHS compliant, it meets environmental standards without compromising on performance. Perfect for abrasion protection, this heat shrink tubing is a must-have in any toolkit for seamless cable management.