RPPM-16/4-X-STK

Heilind Number:RYCRPPM-16/4-X-STK
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:RPPM-16/4-X-STK
ECAD Model:
3D Model

Description:

RPPM-16/4-X-STK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem RPPM-16/4-X-STK
Color:Clear
Overall Length:1220 mm, 48.031 in
Material:Irradiated Modified Polyolefin
Shrink Ratio:4:1
Shrink Temperature:60 °C
Product:Heat Shrink Tubing
Recovered Diameter:.157 in, 4 mm
Expanded Diameter:16 mm, .63 in
Part Aliases:0879832001
SKU:RYCRPPM-16/4-X-STK

Detailed Description

Protect and insulate your cables with our clear Heat Shrink Tubing, designed for efficient wire and cable management. Made of Irradiated Modified Polyolefin, this tubing has a high shrink ratio of 4:1, ensuring a snug fit around your cables. With a shrink temperature of 60°C, it provides reliable insulation in various applications. The tubing has an overall length of 1220 mm and can accommodate cables with an expanded diameter of 16 mm and a recovered diameter of 4 mm. RoHS compliant, it meets international standards for environmental safety. Ideal for abrasion protection, this Heat Shrink Tubing is a versatile solution for maintaining the integrity of your wiring systems.