| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem RPPM-4/1-X-SP |
| Color: | Clear |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 4:1 |
| Shrink Temperature: | 60 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .039 in, 1 mm |
| Expanded Diameter: | .157 in, 4 mm |
| Part Aliases: | 3825474004 |
| SKU: | RYCRPPM-4/1-X-SP |
RPPM-4/1-X-SP
| Heilind Number: | RYCRPPM-4/1-X-SP |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | RPPM-4/1-X-SP |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Protect and insulate your wires with our RPPM-4/1-X-SP Heat Shrink Tubing. Made of durable irradiated modified polyolefin, this clear tubing offers a 4:1 shrink ratio, ensuring a snug fit around your cables. With a shrink temperature of 60°C, it is easy to apply using heat. Perfect for abrasion protection, it has a recovered diameter of 1mm and an expanded diameter of 4mm. Keep your cables secure and organized with this versatile heat shrink tubing.

