RPPM-8/2-X-SP

Heilind Number:RYCRPPM-8/2-X-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:RPPM-8/2-X-SP
ECAD Model:
3D Model

Description:

RPPM-8/2-X-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem RPPM-8/2-X-SP
Color:Clear
Material:Irradiated Modified Polyolefin
Shrink Ratio:4:1
Shrink Temperature:60 °C
Product:Heat Shrink Tubing
Recovered Diameter:.079 in, 2 mm
Expanded Diameter:.315 in, 8 mm
Part Aliases:4386414002
SKU:RYCRPPM-8/2-X-SP

Detailed Description

Enhance your cable management with our RPPM-8/2-X-SP Heat Shrink Tubing, designed for reliable and durable protection. Made of irradiated modified polyolefin in a clear finish, this tubing offers a 4:1 shrink ratio, ensuring a snug fit around cables and wires. With a shrink temperature of 60°C, it effectively seals and insulates in various environments. This RoHS-compliant tubing has a recovered diameter of 2mm and an expanded diameter of 8mm, providing versatility for different applications. Perfect for abrasion protection, it guarantees long-lasting performance in wire and cable management tasks. Upgrade your setup with this essential heat shrink solution.