RPPM-NR501-X-SP

Heilind Number:RYCRPPM-NR501-X-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:RPPM-NR501-X-SP
ECAD Model:
3D Model

Description:

RPPM-NR501-X-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem RPPM-NR501-X-SP
Color:Clear
Material:Irradiated Modified Polyolefin
Shrink Ratio:6:1
Shrink Temperature:60 °C
Product:Heat Shrink Tubing
Recovered Diameter:.071 in, 1.8 mm
Expanded Diameter:10.5 mm, .411 in
Part Aliases:3304994001
SKU:RYCRPPM-NR501-X-SP

Detailed Description

Enhance the durability and longevity of your cables with our RPPM-NR501-X-SP heat shrink tubing. Crafted from high-quality Irradiated Modified Polyolefin, this clear tubing offers a 6:1 shrink ratio, ensuring a snug fit around your wires. With a shrink temperature of just 60°C, it's easy to apply without risking damage to delicate components. The recovered diameter of 1.8mm provides ample protection, while the expanded diameter of 10.5mm allows for versatility in various applications. Perfect for abrasion protection and insulation, this tubing is a must-have for any wire and cable management setup. Upgrade your projects with our reliable heat shrink tubing and enjoy peace of mind knowing your connections are secure.