RPS-10-2/2.0-4

Heilind Number:RYCRPS-10-2/2.0-4
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:RPS-10-2/2.0-4
Datasheet:Instruction Sheet (non U.S.)
ECAD Model:
3D Model

Description:

RPS-10-2/2.0-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem RPS-10-2/2.0-4
Color:Yellow
Overall Length:2 in
Shrink Ratio:3:1
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Compatible Cable Diameter:.183 - .425 in, 4.64 - 10.79 mm
Tubing Type:Ladder
Part Aliases:7033790003
SKU:RYCRPS-10-2/2.0-4

Detailed Description

Enhance cable organization and identification with our RPS-10-2/2.0-4 shrink tubing. This durable yellow tubing boasts a 3:1 shrink ratio and is suitable for cables with a diameter ranging from .183 to .425 inches (4.64 to 10.79 mm). With an overall length of 2 inches, it offers ample coverage for labeling and insulation. Operating flawlessly in temperatures spanning from -30 to 105°C (-22 to 221°F), this tubing provides reliable performance in various environments. Featuring a ladder-style design, it facilitates easy installation and removal. Rest assured, it is RoHS compliant, aligning with environmental standards. Perfect for wire and cable marking, this tubing is a versatile solution for your labeling needs. Elevate your organization game with this essential accessory!