RPS-16-10/2.0-4

Heilind Number:RYCRPS-16-10/2.0-4
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:RPS-16-10/2.0-4
Datasheet:Instruction Sheet (non U.S.)
ECAD Model:
3D Model

Description:

RPS-16-10/2.0-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem RPS-16-10/2.0-4
Color:Yellow
Overall Length:.667 in
Shrink Ratio:3:1
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Compatible Cable Diameter:.091 - .201 in, 2.31 - 5.46 mm
Tubing Type:Ladder
Part Aliases:9353250001
SKU:RYCRPS-16-10/2.0-4

Detailed Description

Enhance cable identification and organization with our RPS-16-10/2.0-4 yellow shrink tubing. Designed for efficient labeling, this tubing boasts a 3:1 shrink ratio and a durable ladder design. With an overall length of .667 inches, it comfortably fits cables ranging from 2.31 to 5.46mm in diameter. Operating seamlessly in temperatures from -30 to 105°C (-22 to 221°F), it ensures reliable performance in various environments. Rest assured of its quality, as it is RoHS compliant. Perfect for wire and cable marking applications, this tubing is a must-have for efficient labeling and organization. Elevate your cable management with this versatile and durable solution.