| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem RPS-1K-1-400/2.0-S1-4 |
| Color: | Yellow |
| Overall Length: | 1 in |
| Shrink Ratio: | 3:1 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Compatible Cable Diameter: | .366 - .85 in, 9.29 - 21.59 mm |
| Tubing Type: | Ladder |
| Part Aliases: | A63405-000 |
| SKU: | RYCRPS-1K-1-400/2.0-S1-4 |
RPS-1K-1-400/2.0-S1-4
| Heilind Number: | RYCRPS-1K-1-400/2.0-S1-4 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | RPS-1K-1-400/2.0-S1-4 |
| Datasheet: | Instruction Sheet (non U.S.) |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our RPS-1K-1-400/2.0-S1-4 shrink tubing. This durable yellow tubing boasts a 3:1 shrink ratio, ensuring a snug fit for cables with a diameter ranging from .366 to .85 inches. With an operating temperature range of -30 to 105°C (-22 to 221°F), it guarantees reliable performance in various environments. The ladder design adds flexibility for easy installation. Also known as A63405-000, this tubing is a must-have for efficient wire and cable management. Elevate your labeling and identification processes with our high-quality shrink tubing.

