| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem RPS-1K-16-10/2.0-S1-9 |
| Color: | White |
| Overall Length: | 1 in |
| Shrink Ratio: | 3:1 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Compatible Cable Diameter: | .091 - .215 in, 2.31 - 5.46 mm |
| Tubing Type: | Ladder |
| Part Aliases: | 3851810001 |
| SKU: | RYCRPS-1K-16-10/2.0-S1-9 |
RPS-1K-16-10/2.0-S1-9
| Heilind Number: | RYCRPS-1K-16-10/2.0-S1-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | RPS-1K-16-10/2.0-S1-9 |
| Datasheet: | Instruction Sheet (non U.S.) |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization and identification with our RPS-1K-16-10/2.0-S1-9 shrink tubing. This durable white tubing boasts a 3:1 shrink ratio, ensuring a secure fit for cables with diameters ranging from .091 to .215 inches. Operating flawlessly in temperatures from -30 to 105°C (-22 to 221°F), it's perfect for a variety of environments. Featuring a ladder design, it offers ease of application and a sleek finish. Rest assured, it's RoHS compliant, aligning with environmental standards. Upgrade your cable management with this essential accessory.

