RPS-1K-16-10/2.0-S3-9

Heilind Number:RYCRPS-1K-16-10/2.0-S3-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:RPS-1K-16-10/2.0-S3-9
Datasheet:Instruction Sheet (non U.S.)
ECAD Model:
3D Model

Description:

RPS-1K-16-10/2.0-S3-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem RPS-1K-16-10/2.0-S3-9
Color:White
Overall Length:.667 in
Shrink Ratio:3:1
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Compatible Cable Diameter:.091 - .201 in, 2.31 - 5.46 mm
Tubing Type:Ladder
Part Aliases:9122770001
SKU:RYCRPS-1K-16-10/2.0-S3-9

Detailed Description

Enhance cable organization with our RPS-1K-16-10/2.0-S3-9 shrink tubing. Designed for efficiency, this ladder-type tubing in a crisp white hue offers a sleek solution for bundling cables. With a shrink ratio of 3:1, it ensures a snug fit while its compatibility with cable diameters ranging from 2.31 to 5.46mm (.091 to .201 inches) caters to various needs. Operating seamlessly in temperatures from -30 to 105°C (-22 to 221°F), it guarantees durability. Rest assured, this tubing is RoHS compliant, meeting industry standards for environmental responsibility. Perfect for label and identification projects, it's a must-have for any workspace. Elevate your cable management game with this versatile accessory.