| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem RT-1145-OX-41-0 |
| Color: | Black |
| Overall Length: | 101.6 mm, 4 in |
| Material: | Crosslinked Fluoroelastomer |
| Shrink Ratio: | 4:1 |
| Shrink Temperature: | 175 °C |
| Operating Temperature Range: | -40 - 200 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .25 in, 6.35 mm |
| Expanded Diameter: | 1 in, 25.4 mm |
| Part Aliases: | CR2246-000 |
| SKU: | RYCRT-1145-OX-41-0 |
RT-1145-OX-41-0
| Heilind Number: | RYCRT-1145-OX-41-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | RT-1145-OX-41-0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable and wire protection with our RT-1145-OX-41-0 heat shrink tubing in black. Crafted from durable Crosslinked Fluoroelastomer, this tubing boasts a 4:1 shrink ratio and a high shrink temperature of 175°C, ensuring secure and lasting insulation. With an operating temperature range of -40 to 200°C, it's suitable for a wide range of environments. Its expanded diameter of 1 inch (25.4mm) allows for easy installation, shrinking down to a snug .25 inch (6.35mm) fit. Perfect for abrasion protection in various applications, this tubing, also known as CR2246-000, is a versatile and reliable solution for your wire and cable management needs.

