| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem RT-3-NO.2-0-SP |
| Color: | Black |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2.5:1 |
| Shrink Temperature: | 110 °C |
| Operating Temperature Range: | -55 - 135 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .125 in, 3.18 mm |
| Expanded Diameter: | .32 in, 8.13 mm |
| Part Aliases: | 5201974023 |
| SKU: | RYCRT-3-NO.2-0-SP |
RT-3-NO.2-0-SP
| Heilind Number: | RYCRT-3-NO.2-0-SP |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | RT-3-NO.2-0-SP |
| Datasheet: | Catalog Section |
| ECAD Model: |
Description:
Black, 2.5:1, Single Wall Tubing, Shrinks To .125 in [3.18 mm], Irradiated Modified Polyolefin, 7.75 mm [.305 in] Inner Diameter, RAYCHEM RT-3
More >>Specifications
Detailed Description
Discover the versatility of our Black Single Wall Tubing, engineered for efficient cable management. With a shrink ratio of 2.5:1, this tubing easily conforms to various cable sizes, shrinking down to a snug .125 inches. Crafted from Irradiated Modified Polyolefin, it offers reliable durability and protection. The inner diameter of 7.75 mm ensures compatibility with a range of cables. Operating seamlessly in temperatures ranging from -55 to 135 °C, it is suitable for diverse environments. ROHS compliant, it prioritizes safety and environmental standards. Ideal for abrasion protection and insulation, this Heat Shrink Tubing is a must-have for any wiring project.
Frequently Bought Together
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/16/2019 | P-19-016787 - Product Improvement. This PCN is to inform our customers of additional labelling on some Tubing products. The requirements of the Proposition 65 (Prop 65) a Californian Safe water and Toxic Enforcement Act of 1986 now requires that we warn customers that some of our tubing products contain Antimony in the material make up. | Download | |||
| 11/06/2017 | P-17-014704 - Manufacturing Location Change. Following Part Numbers will be transferred from Menlo Park USA to Shanghai China. | Download | |||


