| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem RT-3-NO.3-0-1IN |
| Color: | Black |
| Overall Length: | 1 in, 25.4 mm |
| Material: | Crosslinked Polyolefin |
| Shrink Ratio: | 2.5:1 |
| Shrink Temperature: | 110 °C |
| Operating Temperature Range: | -55 - 135 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .149 in, 3.8 mm |
| Expanded Diameter: | .375 in, 9.53 mm |
| Part Aliases: | 5201946022 |
| SKU: | RYCRT-3-NO.3-0-1IN |
RT-3-NO.3-0-1IN
| Heilind Number: | RYCRT-3-NO.3-0-1IN |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | RT-3-NO.3-0-1IN |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Black, 2.5:1, Single Wall Tubing, Shrinks To .149 in [3.8 mm], Crosslinked Polyolefin, 9.53 mm [.375 in] Inner Diameter, Flame-Retardant, RAYCHEM RT-3
More >>Specifications
Detailed Description
Enhance cable insulation and protection with our high-quality black Single Wall Tubing. Featuring a 2.5:1 shrink ratio, this tubing is designed to shrink down to a snug .149 inches, effectively safeguarding wires and cables. Crafted from durable Crosslinked Polyolefin, it offers reliable performance in a variety of applications. With an inner diameter of .375 inches, it accommodates standard cable sizes with ease. This Flame-Retardant tubing, part of the RAYCHEM RT-3 series, ensures safety and compliance. Operating seamlessly in temperatures ranging from -55 to 135 degrees Celsius, it's suitable for diverse environments. Easy to install and RoHS compliant, it's the perfect choice for wire and cable management, offering abrasion protection and insulation in one efficient solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/10/2023 | PCN-23-175836 - Package Change. In order to improve customer experience, a unified optimization adjustment will be made to the labels and box specifications on the external packaging box Mainly changes, 1. Replace some old packaging boxes with unified specification packaging boxes, slightly dimension changes Before- 759598-000 - 1279*252*254 After- CR7224-000 - 1300*270*270 759598-000 CR7224-000 Before- 394718-000 - 1280*256*130 After- CR7225-000- 1300*260*140 394718-000 CR7225-000 Before- 406079-000- 605*308*308 After- CR7226-000- 600*310*310 406079-000 CR7226-000 2. Modification of label position, which are unified on sealing surface. This PCN will be effective in Sep.10th. For any questions or concerns please contact your local Customer Care Professional. | Download | |||
| 01/16/2019 | P-19-016785 - Product Improvement. This PCN is to inform customers of additional labeling on some Tubing products. The requirements of the Proposition 65 (Prop 65) a Californian Safe water and Toxic Enforcement Act of 1986 now requires that we warn customers that some of our tubing products contain Antimony in the material make up. | Download | |||
| 11/06/2017 | P-17-014704 - Manufacturing Location Change. Following Part Numbers will be transferred from Menlo Park USA to Shanghai China. | Download | |||

