| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem RT-3-NO.4-0-SP |
| Color: | Black |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2.5:1 |
| Shrink Temperature: | 110 °C |
| Operating Temperature Range: | -55 - 135 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .2 in, 5.1 mm |
| Expanded Diameter: | 12.3 mm, .485 in |
| Part Aliases: | 5202004018 |
| SKU: | RYCRT-3-NO.4-0-SP |
RT-3-NO.4-0-SP
| Heilind Number: | RYCRT-3-NO.4-0-SP |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | RT-3-NO.4-0-SP |
| Datasheet: | Quality Specification |
| ECAD Model: |
Description:
Black, 2.5:1, Single Wall Tubing, Shrinks To .2 in [5.1 mm], Irradiated Modified Polyolefin, 12.3 mm [.485 in] Inner Diameter, RAYCHEM RT-3
More >>Specifications
Detailed Description
Enhance the durability of your HVAC systems with our high-quality Heat Shrink Tubing. Designed for optimal performance, this black tubing is crafted from Irradiated Modified Polyolefin, ensuring reliable insulation in various applications. With a 2.5:1 shrink ratio, it effortlessly conforms to the contours of your project, shrinking down to a compact 0.2 inches. Operating flawlessly within a wide temperature range of -55 to 135°C, it guarantees long-lasting protection. Ideal for abrasion prevention and cable management, this single wall tubing is a must-have for any project. Trust in the quality of our products to meet your needs effectively.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/16/2019 | P-19-016789 - Product Improvement. This PCN is to inform customers of additional labeling on some Tubing products. The requirements of the Proposition 65 (Prop 65) a Californian Safe water and Toxic Enforcement Act of 1986 now requires that we warn customers that some of our tubing products contain Antimony in the material make up. | Download | |||
| 11/06/2017 | P-17-014704 - Manufacturing Location Change. Following Part Numbers will be transferred from Menlo Park USA to Shanghai China. | Download | |||

