| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem RT-780-2-3-SP |
| Color: | Orange |
| Material: | Crosslinked Fluoroelastomer |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 175 °C |
| Operating Temperature Range: | -55 - 175 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | 1 in, 25.4 mm |
| Expanded Diameter: | 2 in, 50.8 mm |
| Part Aliases: | CZ4427-000 |
| SKU: | RYCRT-780-2-3-SP |
RT-780-2-3-SP
| Heilind Number: | RYCRT-780-2-3-SP |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | RT-780-2-3-SP |
| Datasheet: | Material Safety Data Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable and wire protection with our RT-780-2-3-SP Heat Shrink Tubing. Crafted from durable Crosslinked Fluoroelastomer in a vibrant orange hue, this tubing offers reliable insulation and abrasion resistance. With a shrink ratio of 2:1 and a shrink temperature of 175 °C, it effortlessly conforms to the contours of cables and connectors when exposed to heat, ensuring a secure fit. Operating flawlessly in temperatures ranging from -55 to 175 °C, it's suitable for a variety of applications. RoHS compliant and with a recovered diameter of 1 inch and expanded diameter of 2 inches, it provides versatile and eco-friendly cable management solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2026 | P-26-030092- Discontinuance. LTB 7/10/26 | Download | |||

