RT555-2-0-SP

Heilind Number:RYCRT555-2-0-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:RT555-2-0-SP
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

RT555-2-0-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem RT555-2-0-SP
Color:Black
Material:Crosslinked Fluoropolymer
Shrink Ratio:2:1
Shrink Temperature:220 °C
Operating Temperature Range:-65 - 200 °C
Product:Heat Shrink Tubing
Recovered Diameter:1 in, 25.4 mm
Expanded Diameter:2 in, 50.8 mm
Part Aliases:1719534002
SKU:RYCRT555-2-0-SP

Detailed Description

Enhance the durability and insulation of your cables with our RT555-2-0-SP Heat Shrink Tubing. Crafted from premium Crosslinked Fluoropolymer, this tubing offers a reliable solution for protecting wires in harsh environments. With a shrink ratio of 2:1 and a shrink temperature of 220 °C, it ensures a snug fit and secure seal when heat is applied. Operating flawlessly in temperatures ranging from -65 to 200 °C, it guarantees consistent performance in diverse conditions. Compliant with RoHS regulations, it is also environmentally friendly. The tubing's recovered diameter of 1 inch (25.4 mm) and expanded diameter of 2 inches (50.8 mm) make it versatile for various applications in wire and cable management, providing abrasion protection and maintaining optimal functionality. Upgrade your cable assemblies with this essential component for long-lasting reliability.