| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem RTD-50-S-02 |
| Series: | Raychem RTD |
| Gender: | Jack |
| Contact Plating: | Gold |
| Impedance: | 50 Ω |
| Body Material: | Brass/Beryllium Copper |
| Panel Thickness: | .126 in, 3.2 mm |
| Cable Type: | RG 174, RG 178, RG 188, RG 196, RG 316 |
| Interface: | TNC |
| GPL: | A13 |
| Conductor Outside Diameter: | .025 in |
| Panel Mount Type: | Hex Nut |
| Wire Termination Style: | Solder |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | B983 |
| Body Plating Material: | Nickel |
| Cable Connector Orientation: | Straight |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Brass |
| Panel Cutout: | 12 x 12.9mm D-Shape |
| Dielectric Material: | PTFE |
| Max Dielectric Outside Diameter: | .06 in, 1.55 mm |
| Coupling Nut Material: | Brass |
| Mated Outer Diameter (Approximate): | 16.256 mm, .64 in |
| Minimum Shield Outside Diameter: | .035 - .118 in, .9 - 3 mm |
| Part Aliases: | 765475-000 |
| SKU: | RYCRTD-50-S-02 |
RTD-50-S-02
| Heilind Number: | RYCRTD-50-S-02 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | RTD-50-S-02 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RTD-50-S-02, a high-performance TNC connector from the Raychem RTD series. Designed for aerospace, defense, and marine applications, this connector features a durable brass/beryllium copper body with nickel plating for reliable performance in harsh environments. With a 50 Ω impedance and gold-plated contacts, it ensures optimal signal transmission. The solder termination method and hex nut panel mount feature provide secure and easy installation. Compatible with a range of cable types including RG 174, 178, 188, 196, and 316, it offers versatility in connectivity. Its PTFE dielectric and gold-plated brass center contact guarantee low signal loss and high conductivity. The straight orientation and D-shaped panel cutout make it suitable for various mounting configurations. Trust the RTD-50-S-02 for robust and efficient RF coaxial connections in your critical systems.

