| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem RTD-75-L-01 |
| Series: | Raychem RTD |
| Gender: | Plug |
| Mount Type: | Panel |
| Impedance: | 75 Ω |
| Body Material: | Brass |
| Cable Type: | RG 11, RG 12, RG 144, RG 216, RG 59, RG 6 |
| Interface: | TNC |
| GPL: | A13 |
| Packaging: | Box |
| Conductor Outside Diameter: | .096 in |
| Wire Termination Style: | Solder |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | B983 |
| Body Plating Material: | Nickel |
| Cable Connector Orientation: | Right Angle |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Brass |
| Dielectric Material: | PTFE |
| Max Dielectric Outside Diameter: | .287 in, 7.3 mm |
| Coupling Nut Material: | Brass |
| Mated Outer Diameter (Approximate): | 16.256 mm, .64 in |
| Minimum Shield Outside Diameter: | .161 - .375 in, 4.1 - 9.5 mm |
| Part Aliases: | 537187-000 |
| SKU: | RYCRTD-75-L-01 |
RTD-75-L-01
Specifications
Detailed Description
Introducing the RTD-75-L-01 from our Raychem RTD series, a high-performance panel mount connector designed for seamless RF signal transmission. Crafted with a durable brass body and nickel plating, this connector ensures reliable conductivity in aerospace, defense, and marine applications. Its TNC interface and right-angle cable connector orientation offer versatility in installation, while the gold-plated brass center contact guarantees optimal signal integrity. With impedance matching at 75 Ω and compatibility with various cable types such as RG 11, RG 12, and RG 59, this connector is a dependable choice for demanding RF coaxial connections. Solder termination and wire and cable compatibility make installation easy, while the PTFE dielectric material ensures stable performance. The B983 connector, packaged in a box for convenience, is RoHS compliant, meeting industry standards for environmental responsibility. Trust the RTD-75-L-01 for secure and efficient RF connectivity in your projects.

