| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem RTD-75-M-03 |
| Series: | Raychem RTD |
| Gender: | Jack |
| Impedance: | 75 Ω |
| Body Material: | Brass |
| Cable Type: | RG 187 |
| Interface: | TNC |
| GPL: | A13 |
| Packaging: | Box |
| PCB Retention: | Without |
| Conductor Outside Diameter: | .05 in |
| Wire Termination Style: | Solder |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | B983 |
| Body Plating Material: | Nickel |
| Cable Connector Orientation: | Straight |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Beryllium Copper |
| Dielectric Material: | PTFE |
| Max Dielectric Outside Diameter: | .118 in, 3 mm |
| Mated Outer Diameter (Approximate): | 16.256 mm, .64 in |
| Minimum Shield Outside Diameter: | .083 - .197 in, 2.1 - 5 mm |
| Part Aliases: | 558859-000 |
| SKU: | RYCRTD-75-M-03 |
RTD-75-M-03
| Heilind Number: | RYCRTD-75-M-03 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | RTD-75-M-03 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RTD-75-M-03, a high-performance TNC connector from our Raychem RTD series. Engineered for Aerospace Defense & Marine applications, this connector boasts a durable brass body with nickel plating, ensuring reliable conductivity in demanding environments. With a 75 Ω impedance and gold-plated beryllium copper center contact, it guarantees optimal signal transmission. The PTFE dielectric material and RG 187 cable type provide excellent insulation and compatibility. Solder termination and straight orientation make installation a breeze. RoHS compliant and packaged in a sturdy box, this connector is the perfect choice for robust RF coaxial connections in various industries.

