RTD-75-M-04

Heilind Number:RYCRTD-75-M-04
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:RTD-75-M-04
Datasheet:Drawing
ECAD Model:
3D Model

Description:

RTD-75-M-04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem RTD-75-M-04
Series:Raychem RTD
Gender:Jack
Impedance:75 Ω
Body Material:Brass
Panel Thickness:.126 in, 3.2 mm
Cable Type:RG 59
Interface:TNC
GPL:A13
Packaging:Package
Conductor Outside Diameter:.05 in
Wire Termination Style:Solder
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire and Cable
Product Code:B983
Body Plating Material:Nickel
Cable Connector Orientation:Straight
Center Contact Plating Material:Gold
Center Contact Material:Brass
Dielectric Material:PTFE
Max Dielectric Outside Diameter:.118 in, 3 mm
Coupling Nut Material:Brass
Mated Outer Diameter (Approximate):16.256 mm, .64 in
Minimum Shield Outside Diameter:.083 - .197 in, 2.1 - 5 mm
Part Aliases:333867-000
SKU:RYCRTD-75-M-04

Detailed Description

Introducing the RTD-75-M-04, a high-performance TNC male connector designed for aerospace, defense, and marine applications. Engineered for reliability, this connector features a 75 Ω impedance and rugged construction with a brass body and nickel plating. It is compatible with RG 59 cables and offers solder wire termination for secure connections. The gold-plated brass center contact ensures optimal signal transmission, while the PTFE dielectric provides excellent insulation. With a straight orientation and compact design, it is suitable for panel installations with a thickness of .126 inches. The RTD-75-M-04 connector is part of the Raychem RTD series, delivering quality and durability in demanding environments.