RTD-75-S-01

Heilind Number:RYCRTD-75-S-01
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:RTD-75-S-01
Datasheet:Drawing
ECAD Model:
3D Model

Description:

RTD-75-S-01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem RTD-75-S-01
Series:Raychem RTD
Gender:Plug
Impedance:75 Ω
Body Material:Brass/Beryllium Copper
Cable Type:RG 179, RG 187
Interface:TNC
GPL:A13
Conductor Outside Diameter:.025 in
Wire Termination Style:Solder
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire and Cable
Product Code:B983
Body Plating Material:Nickel
Cable Connector Orientation:Right Angle
Center Contact Plating Material:Gold
Center Contact Material:Brass
Dielectric Material:PTFE
Max Dielectric Outside Diameter:.06 in, 1.55 mm
Coupling Nut Material:Brass
Mated Outer Diameter (Approximate):16.256 mm, .64 in
Minimum Shield Outside Diameter:.035 - .118 in, .9 - 3 mm
Part Aliases:719303-000
SKU:RYCRTD-75-S-01

Detailed Description

Introducing the RTD-75-S-01, a high-performance TNC connector designed for aerospace, defense, and marine applications. With a 75 Ω impedance and brass/beryllium copper construction, this connector ensures reliable signal transmission in demanding environments. It is compatible with RG 179 and RG 187 cables, featuring a right-angle orientation for convenient installation. The gold-plated brass center contact and PTFE dielectric guarantee optimal conductivity and signal integrity. Nickel plating on the body and a brass coupling nut provide durability and corrosion resistance. Solder termination ensures secure connections, making it ideal for wire and cable applications. The RTD-75-S-01 is a versatile solution for RF coaxial connectivity in critical systems.