RW-200-1-1/4-0-SP

Heilind Number:RYCRW-200-1-1/4-0-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:RW-200-1-1/4-0-SP
ECAD Model:
3D Model

Description:

RW-200-1-1/4-0-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem RW-200-1-1/4-0-SP
Color:Black
Material:Crosslinked Fluoroelastomer
Shrink Ratio:2:1
Shrink Temperature:175 °C
Operating Temperature Range:-40 - 200 °C
Product:Heat Shrink Tubing
Recovered Diameter:15.9 mm, .625 in
Expanded Diameter:1.252 in, 31.75 mm
Part Aliases:CB7843-000
SKU:RYCRW-200-1-1/4-0-SP

Detailed Description

Enhance the durability and longevity of your cables with our RW-200-1-1/4-0-SP Heat Shrink Tubing. Designed for high-performance applications, this black tubing is crafted from crosslinked fluoroelastomer, ensuring exceptional resistance to heat, chemicals, and harsh environments. With a shrink ratio of 2:1 and a temperature rating of up to 200°C, it provides reliable protection for wires and cables in extreme conditions. Operating seamlessly in temperatures ranging from -40 to 200°C, it is ideal for a wide range of industrial and automotive applications. Easily install this tubing to safeguard your cables, with a recovered diameter of 15.9mm (.625 in) and an expanded diameter of 31.75mm (1.252 in). Trust in its quality and performance to protect your critical connections effectively.