| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S01-02-RCS2871 |
| Pre-Installed Lead: | No |
| Expanded Inside Diameter: | .105 in, 2.65 mm |
| Maximum Operating Temperature: | 150 °C |
| Length: | 16.5 mm, .65 in |
| Product Type: | SolderSleeve Shield Terminator |
| Part Aliases: | 642145N006 |
| SKU: | RYCS01-02-RCS2871 |
S01-02-RCS2871
Specifications
Detailed Description
Enhance your cable termination process with our innovative SolderSleeve Shield Terminator. Perfect for ensuring secure and reliable connections, this product features a durable construction that can withstand temperatures up to 150°C, making it ideal for a wide range of applications. With a convenient inside diameter of 2.65mm, it provides a snug fit for cables, while its length of 16.5mm allows for easy installation. Say goodbye to cumbersome soldering methods and streamline your workflow with this essential wire management tool.

