S01-02-RCS681

Heilind Number:RYCS01-02-RCS681
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:S01-02-RCS681
ECAD Model:
3D Model

Description:

S01-02-RCS681

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S01-02-RCS681
Pre-Installed Lead:No
Expanded Inside Diameter:.105 in, 2.65 mm
Maximum Operating Temperature:150 °C
Part Aliases:906955-000
SKU:RYCS01-02-RCS681

Detailed Description

Enhance your cable management with our S01-02-RCS681 solder sleeves, designed for seamless wire terminations. Featuring an expanded inside diameter of 2.65 mm (.105 in), these sleeves provide a secure fit for wires while ensuring efficient conductivity. With a maximum operating temperature of 150°C, they guarantee reliable performance in diverse environments. Perfect for soldering applications, these sleeves are a must-have for professionals in need of durable and high-quality wire management solutions. Upgrade your setup today and experience the difference.