| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S01-03-RCS681 |
| Maximum Operating Temperature: | 150 °C |
| Length: | 16.5 mm, .65 in |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | .17 in, 4.3 mm |
| Pre-Installed Lead: | No |
| Part Aliases: | 417337-000 |
| SKU: | RYCS01-03-RCS681 |
S01-03-RCS681
Specifications
Detailed Description
Enhance your wire and cable management with our SolderSleeve Shield Terminator. Designed for optimal performance, this terminator offers a seamless solution for joining and sealing shielded cables. With a maximum operating temperature of 150°C, it ensures durability and reliability in various applications. Its expanded inside diameter of 4.3mm allows for easy installation, while its length of 16.5mm provides ample coverage. Perfect for professional and DIY projects alike, this terminator is a must-have for achieving secure and efficient cable connections. Upgrade your setup today with this essential component of our Solder Sleeves & Shield Terminators collection.

