| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S02-01-R |
| Pre-Installed Lead: | No |
| Expanded Inside Diameter: | .105 in, 2.65 mm |
| Length: | 16.5 mm, .65 in |
| Product Type: | SolderSleeve Shield Terminator |
| Compatible Wire Size: | 20 AWG, .5 mm² |
| Part Aliases: | M83519/2-1 970677-000 |
| SKU: | RYCS02-01-R |
S02-01-R
| Heilind Number: | RYCS02-01-R |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | S02-01-R |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable termination process with our S02-01-R solder sleeve shield terminator. Designed for seamless integration, this terminator offers a convenient solution for achieving secure connections. With an expanded inside diameter of 2.65 mm, it accommodates wires as thick as 20 AWG (.5 mm²). Its length of 16.5 mm provides ample coverage, ensuring reliable performance. Crafted for efficiency, this terminator does not come with pre-installed lead, allowing for customizable installations. Rest assured of its quality, as it meets RoHS standards. Perfect for various applications, it belongs to our extensive lineup of solder sleeves and shield terminators, essential for optimal wire and cable management. Elevate your workmanship with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/21/2023 | Quality Alert - Notice of Suspect Product - Stop Shipment Notification. Notice of a suspected escapement on the Shield Terminators Devices under MIL-SPEC SAE AS83519/2 as well as Crimp Splices under MIL-SPEC SAE AS81824/1 and AS81824/6. | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||

