S02-01-W1-22-9-100

Heilind Number:RYCS02-01-W1-22-9-100
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:S02-01-W1-22-9-100
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

S02-01-W1-22-9-100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S02-01-W1-22-9-100
Pre-Installed Lead:Yes
Expanded Inside Diameter:.075 in, 1.9 mm
Maximum Operating Temperature:150 °C
Length:16.5 mm, .65 in
Product Type:SolderSleeve Shield Terminator
Part Aliases:D44133-000
SKU:RYCS02-01-W1-22-9-100

Detailed Description

Enhance cable terminations with our SolderSleeve Shield Terminator, designed for efficient and durable wire and cable management. This essential component, pre-installed with lead for convenience, ensures secure connections with its expanded inside diameter of 1.9 mm (.075 in). Operating at a maximum temperature of 150°C, it guarantees reliable performance in various environments. Ideal for professionals in the field, this terminator, also known as D44133-000, is a crucial part of our extensive line of Solder Sleeves & Shield Terminators. Upgrade your setup with this quality product, crafted to streamline installation processes and enhance overall performance.