S02-01-W1-24-9-100

Heilind Number:RYCS02-01-W1-24-9-100
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:S02-01-W1-24-9-100
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

S02-01-W1-24-9-100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S02-01-W1-24-9-100
Maximum Operating Temperature:150 °C
Length:16.5 mm, .65 in
Product Type:SolderSleeve Shield Terminator
Expanded Inside Diameter:.075 in, 1.9 mm
Pre-Installed Lead:Yes
Part Aliases:E83449-000
SKU:RYCS02-01-W1-24-9-100

Detailed Description

Enhance your wire and cable management with our SolderSleeve Shield Terminator, designed for seamless connectivity. This innovative product features pre-installed leads for effortless installation. With an expanded inside diameter of 1.9mm, it accommodates a range of cable sizes, while ensuring a secure and durable connection. Operating at a maximum temperature of 150°C, it offers reliability in various environments. The SolderSleeve Shield Terminator is the perfect solution for efficient and professional wire termination, ideal for a wide range of applications.