S02-01-W1-24-9-100CS28

Heilind Number:RYCS02-01-W1-24-9-100CS28
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:S02-01-W1-24-9-100CS28
ECAD Model:
3D Model

Description:

S02-01-W1-24-9-100CS2870

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S02-01-W1-24-9-100CS28
Pre-Installed Lead:Yes
Expanded Inside Diameter:.075 in, 1.9 mm
Maximum Operating Temperature:150 °C
Length:16.5 mm, .65 in
Product Type:SolderSleeve Shield Terminator
Part Aliases:E83449N001
SKU:RYCS02-01-W1-24-9-100CS28

Detailed Description

Enhance cable termination efficiency with our SolderSleeve Shield Terminator, designed for seamless installation and reliable performance. Featuring a pre-installed lead for convenience, this terminator ensures secure connections with an expanded inside diameter of .075 inches (1.9 mm), ideal for various cable sizes. With a maximum operating temperature of 150°C, it guarantees durability in demanding environments. Measuring at .65 inches (16.5 mm) in length, it offers a compact solution for wire and cable management. Trust in this essential component for professional-grade shield termination in your projects.