S02-01-W2-24-00-100

Heilind Number:RYCS02-01-W2-24-00-100
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:S02-01-W2-24-00-100
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

S02-01-W2-24-00-100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S02-01-W2-24-00-100
Pre-Installed Lead:Yes
Expanded Inside Diameter:.075 in, 1.9 mm
Maximum Operating Temperature:150 °C
Length:16.5 mm, .65 in
Product Type:SolderSleeve Shield Terminator
Part Aliases:C32510-000
SKU:RYCS02-01-W2-24-00-100

Detailed Description

Introducing our SolderSleeve Shield Terminator, a versatile solution for wire and cable management. This high-performance component, also known as S02-01-W2-24-00-100, offers pre-installed lead for easy installation. With an expanded inside diameter of .075 inches (1.9 mm) and a maximum operating temperature of 150°C, it is designed to provide reliable performance in various applications. The .65-inch (16.5 mm) length ensures compatibility with different setups, making it a must-have for professionals in the field. Ideal for use in solder sleeves and shield terminators, this product guarantees secure connections and efficient signal transmission. Upgrade your cable management system with our top-of-the-line SolderSleeve Shield Terminator.