S02-01-W2-24-00-100CS2

Heilind Number:RYCS02-01-W2-24-00-100CS2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:S02-01-W2-24-00-100CS2
ECAD Model:
3D Model

Description:

S02-01-W2-24-00-100CS2870

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S02-01-W2-24-00-100CS2
Maximum Operating Temperature:150 °C
Length:16.5 mm, .65 in
Product Type:SolderSleeve Shield Terminator
Expanded Inside Diameter:.075 in, 1.9 mm
Pre-Installed Lead:Yes
Part Aliases:C32510N001
SKU:RYCS02-01-W2-24-00-100CS2

Detailed Description

Enhance the durability and performance of your cable connections with our SolderSleeve Shield Terminator. Designed for seamless installation, this terminator features a pre-installed lead for easy application. With an expanded inside diameter of 1.9 mm, it accommodates a variety of cable sizes, ensuring a secure fit. Operating smoothly at temperatures up to 150°C, it guarantees reliable performance even in high-stress environments. The .65-inch length offers ample coverage, while the part_alias C32510N001 simplifies identification. Trust in our Wire & Cable Management Products to streamline your connectivity solutions.