S02-02-W1-22-9-100

Heilind Number:RYCS02-02-W1-22-9-100
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:S02-02-W1-22-9-100
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

S02-02-W1-22-9-100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S02-02-W1-22-9-100
Pre-Installed Lead:Yes
Expanded Inside Diameter:.105 in, 2.65 mm
Maximum Operating Temperature:150 °C
Length:16.5 mm, .65 in
Product Type:SolderSleeve Shield Terminator
Part Aliases:C76473-000
SKU:RYCS02-02-W1-22-9-100

Detailed Description

Introducing the SolderSleeve Shield Terminator, a high-performance solution for wire and cable management. With a pre-installed lead for easy application, this product offers seamless integration into your workflow. Featuring an expanded inside diameter of 2.65 mm (.105 in) and a length of 16.5 mm (.65 in), it provides reliable insulation and protection. Operating efficiently at temperatures up to 150°C, it ensures durability in diverse environments. Designed for optimal performance in shielding applications, this solder sleeve is a must-have for professionals in the field. Upgrade your setup with this essential component for enhanced connectivity and safety.