S02-02-W1-22-9-100CS28

Heilind Number:RYCS02-02-W1-22-9-100CS28
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:S02-02-W1-22-9-100CS28
ECAD Model:
3D Model

Description:

S02-02-W1-22-9-100CS2870

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S02-02-W1-22-9-100CS28
Pre-Installed Lead:Yes
Expanded Inside Diameter:.105 in, 2.65 mm
Maximum Operating Temperature:150 °C
Length:16.5 mm, .65 in
Product Type:SolderSleeve Shield Terminator
Part Aliases:C76473N001
SKU:RYCS02-02-W1-22-9-100CS28

Detailed Description

Enhance the durability and performance of your shield terminations with our SolderSleeve Shield Terminator. Designed for seamless integration, this essential component boasts a short length of 16.5mm and an expanded inside diameter of 2.65mm, ensuring a perfect fit for various applications. Featuring a maximum operating temperature of 150°C, it guarantees reliable performance even in high-temperature environments. With pre-installed lead for convenience, it offers quick and easy assembly. Say goodbye to manual soldering with this efficient solution, perfect for wire and cable management in a range of settings. Upgrade your terminations today with this quality SolderSleeve Shield Terminator.