| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S02-02-W1-24-9-100 |
| Maximum Operating Temperature: | 150 °C |
| Length: | 16.5 mm, .65 in |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | .105 in, 2.65 mm |
| Pre-Installed Lead: | Yes |
| Part Aliases: | E44700-000 |
| SKU: | RYCS02-02-W1-24-9-100 |
S02-02-W1-24-9-100
Specifications
Detailed Description
Enhance cable terminations with our SolderSleeve Shield Terminator, ensuring robust connectivity and durability. This high-quality component, compliant with RoHS regulations, features a pre-installed lead for easy assembly. With an expanded inside diameter of .105 inches (2.65 mm) and a maximum operating temperature of 150 °C, it guarantees reliable performance in various environments. Measuring .65 inches (16.5 mm) in length, it offers a secure fit for efficient wire management. Ideal for a range of applications, this terminator is a must-have in your toolkit for seamless cable installations.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/06/2020 | E-20-004017 - Product Improvement. We are changing to a flux that does not contain HBCDD and meets all of the performance requirements and comply with internal TE specifications and external agency specifications including the applicable MIL specifications as required, in order to comply with applicable regulations. | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||

