| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S02-03-R |
| Pre-Installed Lead: | No |
| Expanded Inside Diameter: | 2 in, 5.08 mm |
| Length: | 16.5 mm, .65 in |
| Product Type: | SolderSleeve Shield Terminator |
| Compatible Wire Size: | 20 AWG, .5 mm² |
| Part Aliases: | M83519/2-3 450705-000 |
| SKU: | RYCS02-03-R |
S02-03-R
Specifications
Detailed Description
Enhance your wire termination process with our S02-03-R SolderSleeve Shield Terminator. Designed for seamless installation, this essential component ensures reliable connectivity for 20 AWG wires (.5mm²). Its expanded inside diameter of .2 inches (5.08mm) accommodates various cable sizes, while the .65-inch (16.5mm) length provides ample coverage. Crafted for durability and performance, this terminator is a must-have in your wire and cable management arsenal. Trust in our quality engineering for efficient and compliant RoHS solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 3-640427-4 | 04P MTA156 CONN ASSY 20AWG YEL | ![]() |
| TE Connectivity | Raychem L77DFB25SU | AS 16, 6P CAP ASSY, KEY 1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/21/2023 | Quality Alert - Notice of Suspect Product - Stop Shipment Notification. Notice of a suspected escapement on the Shield Terminators Devices under MIL-SPEC SAE AS83519/2 as well as Crimp Splices under MIL-SPEC SAE AS81824/1 and AS81824/6. | Download | |||
| 04/06/2020 | E-20-004051 - Product Improvement. We are changing to a flux that does not contain HBCDD and meets all of the performance requirements and comply with internal TE specifications and external agency specifications including the applicable MIL specifications as required, in order to comply with applicable regulations | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||


