S02-03-W1-22-9-100

Heilind Number:RYCS02-03-W1-22-9-100
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:S02-03-W1-22-9-100
ECAD Model:
3D Model

Description:

S02-03-W1-22-9-100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S02-03-W1-22-9-100
Pre-Installed Lead:Yes
Expanded Inside Diameter:.17 in, 4.3 mm
Maximum Operating Temperature:150 °C
Length:16.5 mm, .65 in
Product Type:SolderSleeve Shield Terminator
Part Aliases:A41385-000
SKU:RYCS02-03-W1-22-9-100

Detailed Description

Enhance the durability and performance of your wire connections with our SolderSleeve Shield Terminator. Specifically designed for reliable cable management, this product features a pre-installed lead for easy application. With an expanded inside diameter of 4.3mm, it accommodates various wire sizes, ensuring a secure fit. Operating at temperatures up to 150°C, it guarantees optimal performance in demanding environments. Measuring 16.5mm in length, it offers ample coverage for efficient shielding. Trust in this high-quality solution for seamless wire and cable organization.