S02-03-W1-22-9-100CS28

Heilind Number:RYCS02-03-W1-22-9-100CS28
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:S02-03-W1-22-9-100CS28
ECAD Model:
3D Model

Description:

S02-03-W1-22-9-100CS2870

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S02-03-W1-22-9-100CS28
Pre-Installed Lead:Yes
Expanded Inside Diameter:.17 in, 4.3 mm
Maximum Operating Temperature:150 °C
Length:16.5 mm, .65 in
Product Type:SolderSleeve Shield Terminator
Part Aliases:A41385N001
SKU:RYCS02-03-W1-22-9-100CS28

Detailed Description

Enhance the durability and longevity of your electronic connections with our SolderSleeve Shield Terminator. This essential component, featuring a pre-installed lead for convenient application, ensures seamless and reliable performance in various applications. With an expanded inside diameter of .17 inches (4.3 mm) and a length of .65 inches (16.5 mm), it offers compatibility with a wide range of wire sizes. Operating efficiently at temperatures up to 150°C, it guarantees optimal functionality even in demanding environments. Perfect for professionals in the field of Wire & Cable Management, this product is a must-have for achieving secure and robust connections.