S02-03-W1-24-9-100

Heilind Number:RYCS02-03-W1-24-9-100
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:S02-03-W1-24-9-100
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

S02-03-W1-24-9-100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S02-03-W1-24-9-100
Maximum Operating Temperature:150 °C
Length:16.5 mm, .65 in
Product Type:SolderSleeve Shield Terminator
Expanded Inside Diameter:.17 in, 4.3 mm
Pre-Installed Lead:Yes
Part Aliases:C72492-000
SKU:RYCS02-03-W1-24-9-100

Detailed Description

Enhance your cable termination process with our SolderSleeve Shield Terminator, designed for seamless and efficient wire and cable management. This high-performance terminator, featuring a 0.17-inch expanded inside diameter for easy application, ensures secure connections with pre-installed lead capabilities. Crafted for durability, it boasts a maximum operating temperature of 150°C, making it suitable for a wide range of applications. With a length of 0.65 inches, this terminator provides ample coverage for your soldering needs. RoHS compliance further guarantees its quality and environmental responsibility. Upgrade your soldering toolkit with this essential component, perfect for professionals and DIY enthusiasts alike.