S02-03-W1-24-9-100CS28

Heilind Number:RYCS02-03-W1-24-9-100CS28
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:S02-03-W1-24-9-100CS28
ECAD Model:
3D Model

Description:

S02-03-W1-24-9-100CS2870

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S02-03-W1-24-9-100CS28
Pre-Installed Lead:Yes
Expanded Inside Diameter:.17 in, 4.3 mm
Maximum Operating Temperature:150 °C
Length:16.5 mm, .65 in
Product Type:SolderSleeve Shield Terminator
Part Aliases:C72492N001
SKU:RYCS02-03-W1-24-9-100CS28

Detailed Description

Enhance cable termination processes with our SolderSleeve Shield Terminator, a high-performance solution designed for seamless integration. Featuring pre-installed leads for convenience, this terminator boasts an expanded inside diameter of 4.3mm, ensuring compatibility with a wide range of cables. With a maximum operating temperature of 150°C, it guarantees reliability in various environments. Its compact length of 16.5mm makes it ideal for space-constrained applications. Engineered for efficiency, this terminator is a must-have for any wire and cable management setup.