| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S02-03-W2-24-00-100 |
| Maximum Operating Temperature: | 150 °C |
| Length: | 16.5 mm, .65 in |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | .17 in, 4.3 mm |
| Pre-Installed Lead: | Yes |
| Part Aliases: | E41024-000 |
| SKU: | RYCS02-03-W2-24-00-100 |
S02-03-W2-24-00-100
| Heilind Number: | RYCS02-03-W2-24-00-100 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | S02-03-W2-24-00-100 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable connections with our SolderSleeve Shield Terminator, offering reliable performance and easy installation. Designed with an expanded inside diameter of 4.3 mm and a length of 16.5 mm, it ensures a secure fit for cables. With a maximum operating temperature of 150 °C, it guarantees durability even in high-temperature environments. This product, also known as S02-03-W2-24-00-100, features pre-installed lead for added convenience. Perfect for wire and cable management, it's a must-have for professionals in various industries.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/06/2020 | E-20-004051 - Product Improvement. We are changing to a flux that does not contain HBCDD and meets all of the performance requirements and comply with internal TE specifications and external agency specifications including the applicable MIL specifications as required, in order to comply with applicable regulations | Download | |||

