S02-04-W1-22-9-100

Heilind Number:RYCS02-04-W1-22-9-100
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:S02-04-W1-22-9-100
ECAD Model:
3D Model

Description:

S02-04-W1-22-9-100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S02-04-W1-22-9-100
Pre-Installed Lead:Yes
Expanded Inside Diameter:.235 in, 5.95 mm
Maximum Operating Temperature:150 °C
Part Aliases:F21482-000
SKU:RYCS02-04-W1-22-9-100

Detailed Description

Enhance your wire and cable management with our S02-04-W1-22-9-100 solder sleeves. Designed for convenience, these sleeves come pre-installed with a lead for easy application. With an expanded inside diameter of 5.95mm (.235 inches), they provide a secure fit for various cables. Operating efficiently at temperatures up to 150°C, they are perfect for a wide range of applications. Whether you're working on electronics, automotive, or aerospace projects, these solder sleeves are a reliable solution. Upgrade your setup with our high-quality Wire & Cable Management Products.