S02-04-W1-24-9-100

Heilind Number:RYCS02-04-W1-24-9-100
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:S02-04-W1-24-9-100
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

S02-04-W1-24-9-100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S02-04-W1-24-9-100
Pre-Installed Lead:Yes
Expanded Inside Diameter:.235 in, 5.95 mm
Maximum Operating Temperature:150 °C
Length:19.1 mm, .75 in
Product Type:SolderSleeve Shield Terminator
Part Aliases:126312-000
SKU:RYCS02-04-W1-24-9-100

Detailed Description

Enhance your wire and cable management with our SolderSleeve Shield Terminator, ideal for seamless terminations in various applications. Designed for convenience, this product features pre-installed lead for easy installation. With an expanded inside diameter of .235 inches (5.95 mm) and a length of .75 inches (19.1 mm), it offers a secure fit for effective shielding. Operating at a maximum temperature of 150°C, it ensures reliable performance even in demanding environments. Perfect for ensuring the integrity of your connections, this terminator is a must-have in your toolkit.