S02-04-W1-24-9-100CS28

Heilind Number:RYCS02-04-W1-24-9-100CS28
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:S02-04-W1-24-9-100CS28
ECAD Model:
3D Model

Description:

S02-04-W1-24-9-100CS2870

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S02-04-W1-24-9-100CS28
Maximum Operating Temperature:150 °C
Length:19.1 mm, .75 in
Product Type:SolderSleeve Shield Terminator
Expanded Inside Diameter:.235 in, 5.95 mm
Pre-Installed Lead:Yes
Part Aliases:126312N001
SKU:RYCS02-04-W1-24-9-100CS28

Detailed Description

Enhance cable terminations with our SolderSleeve Shield Terminator, a versatile solution for wire and cable management. With a pre-installed lead for easy application, it ensures a secure connection every time. The expanded inside diameter of 5.95mm accommodates various cable sizes, while its durable construction can withstand temperatures up to 150°C. Measuring 19.1mm in length, it provides ample coverage for reliable shielding. Perfect for professional and DIY projects alike, this terminator is a must-have for any wiring task. Upgrade your cable terminations with this essential tool for a seamless and efficient workflow.