S02-04-W2-24-00-100

Heilind Number:RYCS02-04-W2-24-00-100
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:S02-04-W2-24-00-100
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

S02-04-W2-24-00-100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S02-04-W2-24-00-100
Pre-Installed Lead:Yes
Expanded Inside Diameter:.235 in, 5.95 mm
Maximum Operating Temperature:150 °C
Length:19.1 mm, .75 in
Product Type:SolderSleeve Shield Terminator
Part Aliases:C04247-000
SKU:RYCS02-04-W2-24-00-100

Detailed Description

Enhance your cable termination process with our SolderSleeve Shield Terminator, boasting an expanded inside diameter of 5.95mm for easy installation. With a maximum operating temperature of 150°C, it guarantees durability and reliability in various environments. This pre-installed lead accessory is a must-have for efficient wire and cable management, featuring a length of 19.1mm for secure connections. Perfect for professional and DIY projects, it ensures seamless soldering and shielding, making it an essential component in your toolkit. Upgrade your setup with this high-quality solution, designed for optimal performance.