| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S02-05-R |
| Pre-Installed Lead: | No |
| Expanded Inside Diameter: | 3 in, 7.6 mm |
| Maximum Operating Temperature: | 150 °C |
| Length: | 19.1 mm, .75 in |
| Product Type: | SolderSleeve Shield Terminator |
| Compatible Wire Size: | 20 AWG, .5 mm² |
| Part Aliases: | M83519/2-5 958166-000 |
| SKU: | RYCS02-05-R |
S02-05-R
| Heilind Number: | RYCS02-05-R |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | S02-05-R |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire and cable terminations with our S02-05-R solder sleeve shield terminator, boasting a convenient expanded inside diameter of .3 inches or 7.6 millimeters. Crafted for reliability, this termination solution ensures a secure connection, making it ideal for various applications. With a maximum operating temperature of 150°C, it guarantees performance in demanding environments. Measuring .75 inches or 19.1 millimeters in length, it's compatible with 20 AWG or .5 mm² wires, offering versatility for your projects. Upgrade your wire and cable management setup with this essential component, a must-have in any toolkit.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/21/2023 | Quality Alert - Notice of Suspect Product - Stop Shipment Notification. Notice of a suspected escapement on the Shield Terminators Devices under MIL-SPEC SAE AS83519/2 as well as Crimp Splices under MIL-SPEC SAE AS81824/1 and AS81824/6. | Download | |||
| 04/06/2020 | E-20-003906 - Product Improvement. We are changing to a flux that does not contain HBCDD and meets all of the performance requirements and comply with internal TE specifications and external agency specifications including the applicable MIL specifications as require. | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||

