S02-05-W2-24-00-100

Heilind Number:RYCS02-05-W2-24-00-100
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:S02-05-W2-24-00-100
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

S02-05-W2-24-00-100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S02-05-W2-24-00-100
Maximum Operating Temperature:150 °C
Length:19.1 mm, .75 in
Product Type:SolderSleeve Shield Terminator
Expanded Inside Diameter:.275 in, 7 mm
Pre-Installed Lead:Yes
Part Aliases:E34790-000
SKU:RYCS02-05-W2-24-00-100

Detailed Description

Enhance your cable termination process with our SolderSleeve Shield Terminator, designed for efficient and reliable performance. With pre-installed lead capabilities, installation is a breeze. The expanded inside diameter of 7mm accommodates various cable sizes, while the maximum operating temperature of 150°C ensures durability in demanding environments. Measuring at a length of 19.1mm, this solder sleeve is perfect for secure and professional wire connections. Trust in our high-quality product for seamless wire and cable management in any application.