| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S02-07-R-41CS816 |
| Pre-Installed Lead: | Yes |
| Expanded Inside Diameter: | .105 in, 2.65 mm |
| Length: | 16.5 mm, .65 in |
| Product Type: | SolderSleeve Shield Terminator |
| Part Aliases: | 177256N001 |
| SKU: | RYCS02-07-R-41CS816 |
S02-07-R-41CS816
Specifications
Detailed Description
Ensure reliable connections with our SolderSleeve Shield Terminator, designed for seamless wire and cable management. Featuring pre-installed leads for convenient installation, this terminator guarantees a secure fit for your applications. With an expanded inside diameter of 2.65mm, it accommodates a wide range of cables, while its length of 16.5mm provides ample coverage. Ideal for solder sleeves and shield terminators, this product is a must-have for maintaining optimal connectivity in various setups.

