| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S02-07-R-43CS816 |
| Length: | 16.5 mm, .65 in |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | .105 in, 2.65 mm |
| Pre-Installed Lead: | Yes |
| Part Aliases: | 019455N001 |
| SKU: | RYCS02-07-R-43CS816 |
S02-07-R-43CS816
Specifications
Detailed Description
Enhance your cable termination process with our SolderSleeve Shield Terminator, designed for effortless installation and superior performance. This innovative component features pre-installed lead for convenience and offers an expanded inside diameter of 2.65mm, ensuring a secure fit. With a length of 16.5mm, it provides ample coverage for optimal protection. Ideal for managing wires and cables in various applications, this terminator guarantees reliable connectivity and shielding. Upgrade your assembly procedures with this high-quality solution, perfect for professionals and DIY enthusiasts alike.

