S02-07-R-6CS925

Heilind Number:RYCS02-07-R-6CS925
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:S02-07-R-6CS925
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

S02-07-R-6CS925

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S02-07-R-6CS925
Pre-Installed Lead:Yes
Expanded Inside Diameter:.105 in, 2.65 mm
Length:16.5 mm, .65 in
Product Type:SolderSleeve Shield Terminator
Part Aliases:615535N002
SKU:RYCS02-07-R-6CS925

Detailed Description

Enhance the durability and performance of your soldering projects with our S02-07-R-6CS925 Shield Terminator. This high-quality product is designed for efficient wire and cable management, offering a convenient solution for soldering and sealing applications. Featuring a pre-installed lead for easy assembly, it ensures a secure connection every time. The expanded inside diameter of 2.65mm accommodates various cable sizes, while the length of 16.5mm provides ample coverage. Perfect for professional use in industries such as automotive, aerospace, and electronics, this solder sleeve guarantees reliable results. Upgrade your soldering toolkit with this essential component for seamless and effective cable termination.